845-007-558-102

Heilind Number:EDA845-007-558-102
Manufacturer:EDAC
Manufacturer Number:845-007-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for precision and reliability, it features seven positions with a right-angle mount orientation, facilitating seamless interconnection on PCBs. The durable UL 94V-0 Diallyl Phthalate housing ensures robust performance, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission, while its .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.