845-007-558-104

Heilind Number:EDA845-007-558-104
Manufacturer:EDAC
Manufacturer Number:845-007-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration for your electronic components. With a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, durability and reliability are guaranteed. The right-angle mount orientation and single row with seven positions make it perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures consistent performance even in challenging environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.