845-007-558-112

Heilind Number:EDA845-007-558-112
Manufacturer:EDAC
Manufacturer Number:845-007-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features seven positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Elevate your device assembly with this essential connector, perfect for a wide range of applications in the electronics industry.