845-007-558-402

Heilind Number:EDA845-007-558-402
Manufacturer:EDAC
Manufacturer Number:845-007-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features seven positions with a single row layout, offering optimal space efficiency. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this essential component for seamless and efficient data transfer.