845-007-558-403

Heilind Number:EDA845-007-558-403
Manufacturer:EDAC
Manufacturer Number:845-007-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-558-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The 1-row, 7-position layout, with a .1-inch pitch and .2-inch row spacing, offers efficient and space-saving connectivity on your PCB. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Perfect for use in various electronic applications, this connector is a must-have for any technology enthusiast. Elevate your connectivity game with this essential component.