845-007-558-408

Heilind Number:EDA845-007-558-408
Manufacturer:EDAC
Manufacturer Number:845-007-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-558-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a vital component for seamless electronic integration. Designed for high-performance applications, this connector features a single row with seven positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and sturdy copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your system's connectivity with this essential connector, guaranteeing robust performance for your devices. Trust in its quality, designed to meet your connectivity needs with precision and efficiency.