845-007-558-412

Heilind Number:EDA845-007-558-412
Manufacturer:EDAC
Manufacturer Number:845-007-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features seven copper alloy contact positions in a single row with a precise pitch of .1 inches, ensuring reliable data transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees safety and stability, even in demanding environments. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatile and efficient connectivity solutions for various applications. Upgrade your setup with this essential component and experience seamless data transfer like never before.