845-007-558-607

Heilind Number:EDA845-007-558-607
Manufacturer:EDAC
Manufacturer Number:845-007-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-558-607

Detailed Description

Enhance connectivity within your PCB setup with this premium Board To Board PCB Connector. Crafted with precision and durability in mind, it boasts a sleek green design, perfect for seamlessly integrating into your system. With a compact single-row layout featuring seven positions, this connector facilitates efficient data transfer. The right angle mount orientation offers flexibility in installation, while its high-quality UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment. Engineered with copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance applications. Upgrade your connectivity solutions with this essential component.