845-007-559-101

Heilind Number:EDA845-007-559-101
Manufacturer:EDAC
Manufacturer Number:845-007-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features seven positions with a compact .1-inch pitch, perfect for streamlined circuit board layouts. The right-angle mount orientation offers versatility in positioning, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Elevate your electronic assemblies with this essential component, a testament to quality and innovation in connector technology.