845-007-559-108

Heilind Number:EDA845-007-559-108
Manufacturer:EDAC
Manufacturer Number:845-007-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with seven positions, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. The copper alloy contact material and a pitch of .1 inch offer optimal conductivity, while the right-angle mount orientation allows for space-saving installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.