845-007-559-404

Heilind Number:EDA845-007-559-404
Manufacturer:EDAC
Manufacturer Number:845-007-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-559-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector guarantees both reliability and style. With a row spacing of .2 inches and a pitch of .1 inch, it offers precise and efficient connectivity for your PCBs. The copper alloy contact material ensures optimal signal transmission, while the right-angle mount orientation allows for flexible installation in tight spaces. Boasting a total of 7 positions and a single row design, this connector is perfect for various applications. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments, from industrial settings to consumer electronics. Upgrade your system with this essential component and experience seamless connectivity like never before.