845-007-559-412

Heilind Number:EDA845-007-559-412
Manufacturer:EDAC
Manufacturer Number:845-007-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-559-412

Detailed Description

Enhance your PCB connectivity with our versatile Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 7 positions, ensuring efficient data transmission. Crafted with high-quality materials like UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.