845-008-500-101

Heilind Number:EDA845-008-500-101
Manufacturer:EDAC
Manufacturer Number:845-008-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The connector, designed with precision, offers a pitch of .1 inch and row spacing of .2 inch, facilitating seamless integration onto your PCB. With a straight mount orientation and 8 positions, it allows for efficient data transfer. Constructed with copper alloy contacts, it guarantees optimal signal conductivity. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is essential for robust and dependable connections in your electronic assemblies. Elevate your connectivity solutions with this essential component.