845-008-500-404

Heilind Number:EDA845-008-500-404
Manufacturer:EDAC
Manufacturer Number:845-008-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-500-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it offers durable protection and reliable performance in a range of environments. With a straight mount orientation and a compact design, it seamlessly integrates into your setup. Boasting eight positions and a pitch of .1 inches, it ensures efficient data transfer and connectivity. The copper alloy contact material guarantees optimal signal transmission, while the -40 to 105 °C operating temperature range makes it suitable for various applications. Upgrade your connectivity solution with this essential component.