845-008-520-101

Heilind Number:EDA845-008-520-101
Manufacturer:EDAC
Manufacturer Number:845-008-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-520-101

Detailed Description

Elevate your PCB connectivity with this high-performance, straight-mount Card Edge Connector. Designed for seamless integration between boards, it features a single row with 8 positions and a compact pitch of .1 inches, ensuring precise and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability in even the most demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built for optimal performance and longevity. Upgrade your electronic systems with this essential component for enhanced connectivity and functionality.