845-008-520-102

Heilind Number:EDA845-008-520-102
Manufacturer:EDAC
Manufacturer Number:845-008-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-520-102

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Boasting a sleek design in vibrant green, this connector features a single row with 8 positions, perfect for efficiently linking circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and stable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers convenience during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various environments. Elevate your PCB connectivity with this essential component.