845-008-520-104

Heilind Number:EDA845-008-520-104
Manufacturer:EDAC
Manufacturer Number:845-008-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-520-104

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility in application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Upgrade your setup with this essential connector for optimal performance.