845-008-520-107

Heilind Number:EDA845-008-520-107
Manufacturer:EDAC
Manufacturer Number:845-008-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-520-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring a single row with 8 positions and a precision pitch of .1 inch, it ensures optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, with an operating temperature range of -40 to 105°C. Each connector boasts copper alloy contacts for enhanced conductivity, making it ideal for high-speed data transfer applications. Whether you're a professional in the field or a DIY enthusiast, this green connector with a straight mount orientation is the perfect choice for your project. Experience unmatched quality and efficiency with every connection.