845-008-520-108

Heilind Number:EDA845-008-520-108
Manufacturer:EDAC
Manufacturer Number:845-008-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, this connector features a single row configuration with eight positions, ensuring efficient signal transmission in your electronic assemblies. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable and secure connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setups with this straight-mount orientation connector, essential for maintaining optimal performance in your electronic projects.