845-008-520-407

Heilind Number:EDA845-008-520-407
Manufacturer:EDAC
Manufacturer Number:845-008-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-520-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with eight positions, ensuring optimal space utilization. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation. Crafted with precision, the contact material is Copper Alloy, promoting efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this green-colored connector, a reliable choice for your electronic projects.