845-008-520-412

Heilind Number:EDA845-008-520-412
Manufacturer:EDAC
Manufacturer Number:845-008-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-520-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into electronic devices. Boasting a vibrant green hue, it features a single row layout with eight positions, promoting efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in any application. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Perfect for various electronic projects, it belongs to a wide range of connectors offered by our brand. Elevate your connectivity solutions with this essential component.