845-008-520-602

Heilind Number:EDA845-008-520-602
Manufacturer:EDAC
Manufacturer Number:845-008-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a compact design, it offers 8 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, facilitating efficient PCB assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse industrial environments. Elevate your electronic projects with this essential component.