845-008-520-604

Heilind Number:EDA845-008-520-604
Manufacturer:EDAC
Manufacturer Number:845-008-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-520-604

Detailed Description

Enhance connectivity on your circuit board with our 8-position Board To Board PCB Connector. Designed for seamless integration, this high-quality connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and straight mount orientation, it offers easy installation and secure connections. Operating in a wide temperature range from -40 to 105°C, it ensures stability in various environments. Ideal for professional or DIY projects, this green connector is a must-have for efficient electronic setups. Upgrade your system today with this essential component.