845-008-520-608

Heilind Number:EDA845-008-520-608
Manufacturer:EDAC
Manufacturer Number:845-008-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-520-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with eight positions, ensuring optimal efficiency in your electronic setups. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Elevate your electronic projects with this essential component.