845-008-521-101

Heilind Number:EDA845-008-521-101
Manufacturer:EDAC
Manufacturer Number:845-008-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and eight contact positions, it ensures seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, this connector guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Upgrade your electronic setups with this essential connector for optimal performance.