845-008-521-102

Heilind Number:EDA845-008-521-102
Manufacturer:EDAC
Manufacturer Number:845-008-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contacts, spaced at a pitch of .1 inches with one row of 8 positions, guarantee efficient signal transmission. With a mount orientation of Straight and an operating temperature range of -40 to 105°C, it offers versatility in various applications. Upgrade your setup with this essential connector for optimal performance and connectivity.