845-008-521-104

Heilind Number:EDA845-008-521-104
Manufacturer:EDAC
Manufacturer Number:845-008-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-104

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a single row layout with eight positions, this connector offers reliable connectivity for your devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, precise mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB assemblies with this high-quality connector, ideal for industrial and commercial applications.