845-008-521-107

Heilind Number:EDA845-008-521-107
Manufacturer:EDAC
Manufacturer Number:845-008-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board assembly, it features 8 positions with a .1-inch pitch, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and stability, even in extreme operating temperatures ranging from -40 to 105 °C. With copper alloy contacts and a straight mount orientation, this connector offers efficient and secure transmission of power at an amperage of 3A. Perfect for a wide range of applications, it's a must-have component for any electronics project. Elevate your connectivity game with this essential connector.