845-008-521-108

Heilind Number:EDA845-008-521-108
Manufacturer:EDAC
Manufacturer Number:845-008-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-108

Detailed Description

Efficiently connect your PCBs with our high-performance Board To Board PCB Connector. Perfect for seamless integration, this connector features a compact design with a single row and eight positions, ensuring a secure and stable connection. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation, while its straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and electronic projects. Upgrade your connectivity solutions with this essential component.