845-008-521-402

Heilind Number:EDA845-008-521-402
Manufacturer:EDAC
Manufacturer Number:845-008-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-402

Detailed Description

Elevate your PCB connectivity with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with eight positions. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed, while the copper alloy contact material promises reliable conductivity. In a striking green hue, this connector not only delivers high-speed data transmission but also adds a touch of vibrancy to your electronic assemblies. Ideal for various applications, it stands out as a versatile and essential component in your connectivity arsenal.