845-008-521-403

Heilind Number:EDA845-008-521-403
Manufacturer:EDAC
Manufacturer Number:845-008-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 8 positions, allowing for efficient data transfer. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.