845-008-521-407

Heilind Number:EDA845-008-521-407
Manufacturer:EDAC
Manufacturer Number:845-008-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-407

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring secure and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component for enhanced functionality and reliability.