845-008-521-408

Heilind Number:EDA845-008-521-408
Manufacturer:EDAC
Manufacturer Number:845-008-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-408

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 8 positions, perfect for streamlined setups. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, you can rely on efficient conductivity. Its straight mount orientation offers convenience during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.