845-008-521-412

Heilind Number:EDA845-008-521-412
Manufacturer:EDAC
Manufacturer Number:845-008-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, allowing for efficient data transmission. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Its straight mount orientation further simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your device with this essential component and experience seamless connectivity like never before.