845-008-521-602

Heilind Number:EDA845-008-521-602
Manufacturer:EDAC
Manufacturer Number:845-008-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-602

Detailed Description

Enhance your PCB connections with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, ensuring both reliability and style. With a single row layout and a total of 8 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity with this essential component for your PCB projects.