845-008-521-603

Heilind Number:EDA845-008-521-603
Manufacturer:EDAC
Manufacturer Number:845-008-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-603

Detailed Description

Enhance connectivity on your PCB with this high-quality, 8-position card edge connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, crafted from copper alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an amperage rating of 3A supports efficient power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions, making it an essential component for your electronic projects.