845-008-521-604

Heilind Number:EDA845-008-521-604
Manufacturer:EDAC
Manufacturer Number:845-008-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-604

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setup. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector boasts a single row layout with 8 positions, offering ample room for your connections. Crafted with precision, it guarantees reliable performance with a low amperage of 3 A. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates easy installation. Its straight mount orientation further adds to its versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Explore seamless connectivity with this essential component.