845-008-521-607

Heilind Number:EDA845-008-521-607
Manufacturer:EDAC
Manufacturer Number:845-008-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-607

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with a total of eight positions, offering ample room for secure connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient PCB assembly. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic setups.