845-008-521-608

Heilind Number:EDA845-008-521-608
Manufacturer:EDAC
Manufacturer Number:845-008-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-608

Detailed Description

Effortlessly connect your electronic components with this high-performing green Card Edge Connector. Designed for seamless integration on PCBs, it features 8 positions with a single row layout and a pitch of .1 inch, ensuring precise and reliable connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees superior quality and longevity. With a low amperage of 3A and an operating temperature range from -40 to 105°C, it's ideal for various applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.