845-008-521-612

Heilind Number:EDA845-008-521-612
Manufacturer:EDAC
Manufacturer Number:845-008-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-521-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the 3A amperage and straight mount orientation offer seamless integration. With a pitch of .1 inch and row spacing of .2 inches, it provides precise and secure connections. This connector, with one row of 8 positions, is perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial use. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.