845-008-523-101

Heilind Number:EDA845-008-523-101
Manufacturer:EDAC
Manufacturer Number:845-008-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features eight positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both standard and extreme environments. Upgrade your connections with this essential component.