845-008-523-102

Heilind Number:EDA845-008-523-102
Manufacturer:EDAC
Manufacturer Number:845-008-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate for utmost durability and safety. With a single row layout and a total of 8 positions, it offers efficient signal transmission. The contact material is crafted from Copper Alloy, ensuring optimal conductivity. Boasting a .1 inch pitch and .2 inch row spacing, it allows for precise connections. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.