845-008-523-103

Heilind Number:EDA845-008-523-103
Manufacturer:EDAC
Manufacturer Number:845-008-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green hue, it stands out visually while offering exceptional functionality. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures reliable and efficient power transmission. The connector boasts eight positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, allowing for precise alignment and seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Elevate your PCB assembly with this essential connector.