845-008-523-104

Heilind Number:EDA845-008-523-104
Manufacturer:EDAC
Manufacturer Number:845-008-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This straight-mount connector features a single row with 8 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and long-lasting performance even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Elevate your PCB design with this essential connector, a must-have for electronic projects.