845-008-523-107

Heilind Number:EDA845-008-523-107
Manufacturer:EDAC
Manufacturer Number:845-008-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-107

Detailed Description

Enhance your electronic connections with this high-quality PCB connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission. This connector boasts a compact design with a single row configuration, accommodating up to 8 positions with a pitch of .1 inches. Perfect for seamless board-to-board connections, it guarantees stability and precision. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various electronic setups. Upgrade your connectivity with this essential component.