845-008-523-108

Heilind Number:EDA845-008-523-108
Manufacturer:EDAC
Manufacturer Number:845-008-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and durability. With a single row design and 8 positions available, this connector offers seamless integration for your electronic components. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, while the .1-inch pitch and .2-inch row spacing ensure easy installation. Suitable for a wide range of applications, it guarantees stable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential connector for seamless and efficient PCB connections.