845-008-523-112

Heilind Number:EDA845-008-523-112
Manufacturer:EDAC
Manufacturer Number:845-008-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek design with a single row and eight positions, it ensures seamless connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety. Crafted with precision, the contact material is Copper Alloy, offering efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for secure and precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for professional use, this Straight mount orientation connector is a must-have for your electronic projects. Elevate your connectivity experience with our high-quality Card Edge Connector.