845-008-523-402

Heilind Number:EDA845-008-523-402
Manufacturer:EDAC
Manufacturer Number:845-008-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-402

Detailed Description

Enhance your electronic connections with this high-quality Green PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your circuit board. Boasting 8 positions and a straight mount orientation, it ensures secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB assembly with this essential component.