845-008-523-403

Heilind Number:EDA845-008-523-403
Manufacturer:EDAC
Manufacturer Number:845-008-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 8 positions in a single row, providing ample room for your connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material guarantees excellent conductivity. Whether you require straight or right-angle mounting, this connector accommodates your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal connectivity and performance.