845-008-523-407

Heilind Number:EDA845-008-523-407
Manufacturer:EDAC
Manufacturer Number:845-008-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-407

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions for efficient signal transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB connectivity with this essential component.